B43501A5157M000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B43501A5157M000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b43501a5157m000.jpg)
image shown is a representation only
Description:
B43501 150uF 450V 20% 25x40/10,0
Supplier:
TDK EPCOS
Matchcode:
TR150U450V10,0
Rutronik No.:
KEL24659
Unit Pack:
130
MOQ:
9360
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 150 µF
- V(N)
- 450 V
- Style
- SNAP IN
- Rutronik size
- 25x40 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 5000 h
- Z(100kHz/20°C)
- 1070 mOhm
- I(@100kHz/T(A)m
- 1860 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 6.3 mm
- Con. design
- 2 PIN
- Supp. case size
- 25x40 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.