B41456B7100M600


image shown is a representation only
Description:
B41456 100000uF 40V 20% 64x105
Supplier:
TDK EPCOS
Matchcode:
SBC100000U40V
Rutronik No.:
KEL25267
Unit Pack:
25
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100000 µF
- V(N)
- 40 V
- Style
- SCREW
- Rutronik size
- 64x105 mm
- Pitch
- 28.5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 12000 h
- I(@100kHz/T(A)m
- 21090 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- TERM. M5
- Supp. case size
- 64,3x105,7 mm
- Formed leads
- NA
- Purpose of use
- CLIP CLAMP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Hungary
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.