B32672Z4104K289
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B32672Z4104K289](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b32672z4104k289.jpg)
image shown is a representation only
Description:
FP 100nF 450Vdc 10% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FP100N15450V10%
Rutronik No.:
KFO11686
Unit Pack:
1170
MOQ:
4680
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 450 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 720 V
- Pulse immunity
- 160 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.