B32654A3335J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B32654A3335J000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b32654a3335j000.jpg)
image shown is a representation only
Description:
FR 3,3uF 250Vdc 5% P27,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR3,3U27,5250V5%
Rutronik No.:
KFO12214
Unit Pack:
240
MOQ:
960
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3,3µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 400 V
- Pulse immunity
- 50 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 31.5 mm
- Diameter/Width
- 15 mm
- Height
- 24.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.