B32653A4105J189
image shown is a representation only
Description:
FR 1,0uF 400Vdc 5% P22,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR1,0U22,5400V5%
Rutronik No.:
KFO12035
Unit Pack:
350
MOQ:
1400
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 640 V
- Pulse immunity
- 180 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Length
- 26.5 mm
- Diameter/Width
- 11 mm
- Height
- 20.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.