B32653A3105J000
![TDK EPCOS TDK EPCOS](https://www.rutronik24.com/images/logos/tdk_epcos_medium.png)
![TDK EPCOS B32653A3105J000](https://www.rutronik24.com/pim/direct/tdkepcos/medium/tdkepcos-b32653a3105j000.jpg)
image shown is a representation only
Description:
FR 1,0uF 250Vdc 5% P22,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FR1,0U22,5250V5%
Rutronik No.:
KFO12217
Unit Pack:
540
MOQ:
2160
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 400 V
- Pulse immunity
- 120 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 26.5 mm
- Diameter/Width
- 10.5 mm
- Height
- 16.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.