B32529C1104K289


image shown is a representation only
Description:
FR 100nF 100V 10% P5 MKT
Supplier:
TDK EPCOS
Matchcode:
FR100N5100V10%
Rutronik No.:
KFO10427
Unit Pack:
3200
MOQ:
3200
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 300 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.3 mm
- Diameter/Width
- 2.5 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Brazil
- ABC-Code
- C
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.