B32332I6606J082


image shown is a representation only
Description:
FM 60uF 450Vac 5% 45x103 MKP
Supplier:
TDK EPCOS
Matchcode:
FM60U450V5%
Rutronik No.:
KFO11516
Unit Pack:
25
MOQ:
25
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 60µ F
- U(N)
- 450 V
- Voltage type
- AC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 900 V
- Pulse immunity
- 10 V/µs
- T(A) max
- 85 °C
- T(A) min
- -25 °C
- Diameter/Width
- 45 mm
- Height
- 103 mm
- Purpose of use
- Motor Cap
- Style
- CYLINDRIC
- Automotive
- NO
- Notes
- S2
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.