ZCAT2235-1030A


image shown is a representation only
Description:
ZCAT2235 35X21.5X10 CLIP
Supplier:
TDK
Matchcode:
FEKABELRUND3
Rutronik No.:
FE1659
Unit Pack:
400
MOQ:
400
Packaging:
BULK
- Automotive
- NO
- Outer diam.
- 21,5 mm
- Inner diam.
- 10 mm
- Weight
- 27 g
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 35 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.