YFF15SC1E102MT000N


image shown is a representation only
Description:
YFF15 1,0nF 25V 1A 0402
Supplier:
TDK
Matchcode:
EMIC1,0N0402
Rutronik No.:
FE4864
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Capacitance
- 1000 pF
- EIA size
- 0402 Inch
- Rated current
- 1000 mA
- Rated voltage
- 25 V
- Length
- 1 mm
- Width
- 0.55 mm
- Height
- 0.3 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- YFF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.