VLS201610HBX-100M-1
Description:
VLS201610HBX 10µH 20% 720mA WWT
Supplier:
TDK
Matchcode:
INDC10U20%
Rutronik No.:
IND22385
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 720 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 750 mA
- R(DC)typ.
- 0.64 Ohm
- R(DC)max.
- 0.768 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- VLS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.