VLS2012ET-150M
Description:
VLS2012ET 15uH 470mA 20% WWT
Supplier:
TDK
Matchcode:
INDC15U20%
Rutronik No.:
IND11464
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.