VLS2010ET-2R2M
Description:
VLS2010ET 2,2uH 1A 20% WWT
Supplier:
TDK
Matchcode:
INDC2,2U20%
Rutronik No.:
IND16960
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.19 Ohm
- R(DC)max.
- 0.228 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 2 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.