VLCF5020T-3R3N1R6
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK VLCF5020T-3R3N1R6](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-vlcf5020t-3r3n1r6.jpg)
image shown is a representation only
Description:
VLCF5020 3,3uH 1600mA 30% WWT
Supplier:
TDK
Matchcode:
INDC3,3U30%
Rutronik No.:
IND10477
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 2310 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 1600 mA
- R(DC)typ.
- 0.069 Ohm
- R(DC)max.
- 0.083 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5.3 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Series
- VLCF5020
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.