VLCF4018T-6R8NR94-2


Description:
VLCF4018 6,8uH 940mA 30% WWT
Supplier:
TDK
Matchcode:
INDC6,8U30%
Rutronik No.:
IND8582
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Current rated
- 940 mA
- Technology
- WIREWOUND
- R(DC)typ.
- 0.108 Ohm
- R(DC)max.
- 0.124 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.