TFM201610ALMAR33MTAA


image shown is a representation only
Description:
TFM201610 0,33uH 5,2A 20%
Supplier:
TDK
Matchcode:
INDC0,33U20%
Rutronik No.:
IND22480
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.33 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 5200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 5800 mA
- R(DC)typ.
- 0.024 Ohm
- R(DC)max.
- 0.031 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 1 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.