TCM0403S-350-2P-T210
Description:
TCM0403S 35R 0,05A 49nH
Supplier:
TDK
Matchcode:
INDK2X35R
Rutronik No.:
IND21151
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.049 µH
- Mounting
- SMD
- Current I
- 50 mA
- DCR
- 3.9 Ohm
- Impedance
- 35 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 0.45 mm
- Width
- 0.3 mm
- Height
- 0.25 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.