TAD2141-BAAA


image shown is a representation only
Description:
TMR Angle Sensor TAD2141 UVW/PWM
Supplier:
TDK
Matchcode:
TAD2141-BAAA
Rutronik No.:
ICIN5277
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-16
Packaging:
REEL
- Vcc(min)
- -0,3 V
- Top(max)
- 150 °C
- Package
- TSSOP-16
- Automotive
- AEC-Q(100)
- Output
- UVW/PWM
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Top(min)
- -40 °C
- Vcc(max)
- 6.5 V
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.