SPM6545VT-330M-D
Description:
SPM6545VT 33uH 2,7A 20%
Supplier:
TDK
Matchcode:
INDC33U20%
Rutronik No.:
IND21600
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 2700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3200 mA
- R(DC)max.
- 0.132 Ohm
- Test frequency
- 0.1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 6.5 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.