SPM4020T-3R3M
Description:
SPM4020T 3,3uH 3,5A 20% WWT
Supplier:
TDK
Matchcode:
INDC3,3U20%
Rutronik No.:
IND18075
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 3500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0721 Ohm
- R(DC)max.
- 0.0793 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.1 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.