SPM10065VT-6R8M-D
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK SPM10065VT-6R8M-D](https://www.rutronik24.com/pim/direct/tdk/medium/tdk-spm10065vt-6r8m-d.jpg)
image shown is a representation only
Description:
SPM10065VT 6,8uH 10,2A 20% WWT
Supplier:
TDK
Matchcode:
INDC6,8U20%
Rutronik No.:
IND22504
Unit Pack:
500
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 10200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 21400 mA
- R(DC)typ.
- 0.0133 Ohm
- R(DC)max.
- 0.01463 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 10.5 mm
- Width
- 10 mm
- Height
- 6.5 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.