SLF7045T-151MR40-PF


image shown is a representation only
Description:
SLF7045T 150uH 400mA 20% WWT
Supplier:
TDK
Matchcode:
INDC150U20%
Rutronik No.:
IND6389
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 550 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 400 mA
- R(DC)typ.
- 0.34 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7 mm
- Height
- 4.5 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Weight
- 0.6 g
- Series
- SLF7045T
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.