SLF12565T-680M2R0-H
![TDK TDK](https://www.rutronik24.com/images/logos/tdk_medium.png)
![TDK SLF12565T-680M2R0-H](https://www.rutronik24.com/pim/supplier/tdk/medium/tdk-slf12565t-680m2r0-h.jpg)
image shown is a representation only
Description:
SLF12565T 68uH 2000mA 20% WWT
Supplier:
TDK
Matchcode:
INDC68U20%
Rutronik No.:
IND9292
Unit Pack:
500
MOQ:
500
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 2400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2000 mA
- R(DC)typ.
- 0.0787 Ohm
- R(DC)max.
- 0.0944 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12.5 mm
- Width
- 12.5 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- SLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.