SD1209T3-A1
Description:
SD1209 2,048kHz 12MM THT
Supplier:
TDK
Matchcode:
SIGP2,048KO
Rutronik No.:
SOUND1336
Unit Pack:
800
MOQ:
800
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 2,048 kHz
- Sound pressure
- 80 dB
- Rated voltage
- 3 V
- Length/Diameter
- 12 mm
- Height
- 9 mm
- Pitch/Leadspace
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated current
- 100 mA
- Impedance
- 30 Ohm
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.