NLV25T-R56J-EFD


Description:
NLV25T 0,56µH 325mA 5% WWT
Supplier:
TDK
Matchcode:
INDC0,56U1008
Rutronik No.:
IND18324
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.56 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 325 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.75 Ohm
- Test frequency
- 25.2 MHz
- Design
- FERRITE
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 325 MHz
- Quality
- 30
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.