NLCV25T-1R0M-EFRD
Description:
NLCV25T 1uH 0,475A 20%
Supplier:
TDK
Matchcode:
INDC1,0U1008
Rutronik No.:
IND21970
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 475 mA
- Tolerance
- 20 %
- R(DC)max.
- 0.340 Ohm
- Test frequency
- 7.96 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.9 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Quality
- 20
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.