MMZ1005S601CTD25


image shown is a representation only
Description:
MMZ1005S 600R 300mA Rdc=0,52R
Supplier:
TDK
Matchcode:
FEC600R0402
Rutronik No.:
FE4793
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 600 Ohm
- Current I
- 300 mA
- DCR
- 0.52 Ohm
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.55 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Weight
- 0.00065 gr
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.