MLZ2012N6R8LT000


Description:
MLZ2012N 6,8uH 550mA 20% MLT
Supplier:
TDK
Matchcode:
INDC6,8U0805
Rutronik No.:
IND17063
Unit Pack:
1
MOQ:
1
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 110 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 110 mA
- R(DC)typ.
- 0.25 Ohm
- R(DC)max.
- 0.325 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 60 MHz
- Series
- MLF2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.