MLZ2012N220LT000


Description:
MLZ2012N 22uH 70mA 20% MLT
Supplier:
TDK
Matchcode:
INDC22U20%
Rutronik No.:
IND17126
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 70 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 70 mA
- R(DC)typ.
- 0.67 Ohm
- R(DC)max.
- 0.871 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- MLZ2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.