MLZ2012DR10DT000


Description:
MLZ2012D 100nH 1000mA 20% MLT
Supplier:
TDK
Matchcode:
INDC0,1U0805
Rutronik No.:
IND20050
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.1 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 1000 mA
- Technology
- MULTILAYER
- R(DC)typ.
- 0.07 Ohm
- R(DC)max.
- 0.091 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 0.85 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- MLZ2012
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.