MLP2016S2R2MT000
Description:
MLP2016 2,2uH 1200mA 20% MLT
Supplier:
TDK
Matchcode:
INDC2,2U2125
Rutronik No.:
IND18327
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.11 Ohm
- R(DC)max.
- 0.143 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.6 mm
- Height
- 0.85 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- MLP2016
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.