MLG1005S24NJT000
Description:
MLG1005S
Supplier:
TDK
Matchcode:
INDC0,024U0402
Rutronik No.:
IND16245
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0.024 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 350 mA
- Tolerance
- 5 %
- R(DC)typ.
- 0.43 Ohm
- R(DC)max.
- 0.7 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Length
- 1 mm
- Width
- 0.5 mm
- Height
- 0.5 mm
- T(A)max
- 125 °C
- Quality
- 11
- Weight
- 0.001 g
- Series
- MLG1005S
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.