MLG0603P5N6HTD25


Description:
MLG0603P 0,0056uH 350mA 3% MLT
Supplier:
TDK
Matchcode:
INDC0,0056U0201
Rutronik No.:
IND13758
Unit Pack:
15000
MOQ:
45000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0056 µH
- Mounting
- SMD
- Design size
- 0201 Inch
- Current rated
- 350 mA
- Tolerance
- 3 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.32 Ohm
- R(DC)max.
- 0.4 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 18
- Series
- MLG0603
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.