MLF2012E100KT000
Description:
MLF2012 10uH 0,015A 10%
Supplier:
TDK
Matchcode:
INDC10U0805
Rutronik No.:
IND22272
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 15 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.8 Ohm
- Test frequency
- 2 MHz
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 50 MHz
- Quality
- 50
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.