MLF1005VR56JT000
Description:
MLF1005VR 0,56uH 120mA 5% MLT
Supplier:
TDK
Matchcode:
INDC0,56U0402
Rutronik No.:
IND17609
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
- Inductance
- 0,56 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 120 mA
- Technology
- MULTILAYER
- R(DC)typ.
- 1,35 Ohm
- R(DC)max.
- 1,95 Ohm
- Test frequency
- 25 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 250 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.