MHQ1005P2N2BTD25


Description:
MHQ1005P 2,2nH 1000mA ±0,1nH
Supplier:
TDK
Matchcode:
INDC0,0022U0402
Rutronik No.:
IND19258
Unit Pack:
10000
MOQ:
20000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0022 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 1000 mA
- Tolerance
- 0,1nH %
- Technology
- MULTILAYER
- R(DC)typ.
- 0.03714 Ohm
- R(DC)max.
- 0.06 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 8000 MHz
- Quality
- 8
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.