MCZ1210DH900L2T
Description:
MCZ1210D OBSOLETE LTB:31Mrch23
Supplier:
TDK
Matchcode:
INDK2X0,157U1210
Rutronik No.:
IND19173
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0,157UX2 µH
- Mounting
- SMD
- Current I
- 100 mA
- DCR
- 3 Ohm
- Impedance
- 90 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- Length
- 1.25 mm
- Width
- 1 mm
- Height
- 0.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.003 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- MCZ1210
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.