MCZ1210AH301CPTA0G


Description:
MCZ1210AH 300R 100mA 25%
Supplier:
TDK
Matchcode:
INDK2X300RU25
Rutronik No.:
IND21148
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0404 Inch
- Current I
- 100 mA
- Tolerance
- 25 %
- Impedance
- 300X2 Ohm
- Length
- 1,25 mm
- Width
- 1 mm
- Height
- 0,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Testfrequency/Q
- 100 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- MCZ1210
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.