KLZ2012MHR470WTD25
Description:
MLZ2012N 47uH 50mA 20% MLT
Supplier:
TDK
Matchcode:
INDC47U20%
Rutronik No.:
IND20549
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 47 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 170 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 50 mA
- R(DC)typ.
- 3.7 Ohm
- R(DC)max.
- 4.81 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Series
- KLZ2012
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.