KLZ2012MHR1R0HTD25
Description:
KLZ2012MHR 1,0uH 700mA 20%
Supplier:
TDK
Matchcode:
INDC1,0U20%
Rutronik No.:
IND20574
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- Multilayer
- Current sat.
- 800 mA
- R(DC)typ.
- 0.1 Ohm
- R(DC)max.
- 0.13 Ohm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.014 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.