HF70ACC635050-TL


image shown is a representation only
Description:
ACC635050 OBSOLETE LTB:31Mrch23
Supplier:
TDK
Matchcode:
FEC500R
Rutronik No.:
FE1072
Unit Pack:
1000
MOQ:
10000
Packaging:
REEL
- Mounting
- SMD
- Impedance Z
- 500 Ohm
- Testfrequency
- 100 MHz
- Current I
- 3000 mA
- DCR
- 0.04 Ohm
- Length
- 6.4 mm
- Width
- 5 mm
- Height
- 4.74 mm
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.