HF70ACB453215-T


image shown is a representation only
Description:
ACB4532 OBSOLETE LTB:31Mrch23
Supplier:
TDK
Matchcode:
FEC120R1812
Rutronik No.:
FE727
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Design size
- 1812
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 300 mA
- DCR
- 0,4 Ohm
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 1,5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.