FG20X7S2A475KRT06


image shown is a representation only
Description:
KV 4,7µF 100V 10% RM5,0 X7S
Supplier:
TDK
Matchcode:
KV4,7U5,0X7S100K NORM
Rutronik No.:
KKS6159
Unit Pack:
1500
MOQ:
1500
Packaging:
AMMOPACK
- C(N)
- 4,7µ F
- V(N)
- 100 V
- Pitch
- 5 mm
- Dielectric
- X7S
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- IN CRIMP
- Automotive
- NO
- Packaging
- AMMOPACK
- Notes
- HALOGEN-FR
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.5 mm
- Diameter/width
- 4 mm
- Height
- 7 mm
- Wire length
- 16 mm
- Tape type
- PANASERT C
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.