DEA202450BT-2175A1-H
image shown is a representation only
Description:
DEA20 2450MHz SMD -40/85°C
Supplier:
TDK
Matchcode:
FILC2450M
Rutronik No.:
PIEZO4224
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Centerfrequency
- 2450 MHz
- Mounting
- SMD
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 0,8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- DEA20
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.