CLF7045T-6R8N-D


Description:
CLF7045T 6,8uH 3,3A 30%
Supplier:
TDK
Matchcode:
INDC6,8U30%
Rutronik No.:
IND22171
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.0351 Ohm
- Enclosure type
- SHIELDED
- Length
- 7.2 mm
- Width
- 6.9 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.