CLF6045T-471M-D


Description:
CLF6045T 470uH 370mA 20% WWT
Supplier:
TDK
Matchcode:
INDC470U20%
Rutronik No.:
IND20247
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 370 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.42 Ohm
- R(DC)max.
- 1.704 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.2 mm
- Width
- 5.9 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Weight
- 0.6 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.