CLF6045NIT-680M-D
Description:
CLF6045NIT 68uH 1,1A 20% WWT
Supplier:
TDK
Matchcode:
INDC68U20%
Rutronik No.:
IND19580
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 1100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 810 mA
- R(DC)typ.
- 0.2 Ohm
- R(DC)max.
- 0.24 Ohm
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.6 g
- Series
- CLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.