CLF6045NIT-151M-D
Description:
CLF6045NIT 150uH 700mA 20% WWT
Supplier:
TDK
Matchcode:
INDC150U20%
Rutronik No.:
IND20280
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 150 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 530 mA
- R(DC)typ.
- 0.48 Ohm
- R(DC)max.
- 0.576 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.3 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.6 g
- Series
- CLF
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.