CLF10060NIT-221M-D


Description:
CLF10060 OBSOLETE LTB:31March2024
Supplier:
TDK
Matchcode:
INDC220U20%
Rutronik No.:
IND18830
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 1200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1100 mA
- R(DC)typ.
- 0,35 Ohm
- R(DC)max.
- 0,42 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,1 mm
- Width
- 10 mm
- Height
- 6 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.