ANT016008LCS2442MA2


Description:
WLAN/BT Multilayer Ant. 2.4GHz
Supplier:
TDK
Matchcode:
ANT016008LCS2442MA2
Rutronik No.:
WIREAC3491
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL
- Antenna type
- Ceramic
- Standard
- 2,4 GHz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- Package
- 0603
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.